Amphenol ICC 10090926 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 736-1529
- Mfr. Part No.:
- 10090926-P444XLF
- Brand:
- Amphenol ICC
Subtotal (1 unit)*
$4.91
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 174 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.91 |
*price indicative
- RS Stock No.:
- 736-1529
- Mfr. Part No.:
- 10090926-P444XLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 2.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 10090926 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 2.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 10090926 | ||
Pitch 2.29mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
D-Sub Compact HD with Clinch Nuts
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
These HD D-Sub connectors have UNC 4-40 Clinch nuts with Board locks.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
Note
For HD D-Sub connectors with screw locks see stock number 736-1510 typical.
Related links
- Amphenol ICC 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090926 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 44 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090926 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDS 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- HARTING 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
