Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 787-496
- Mfr. Part No.:
- 17EBH015PAM010
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 50 units)*
$870.40
(exc. GST)
$957.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $870.40 | $17.408 |
*price indicative
- RS Stock No.:
- 787-496
- Mfr. Part No.:
- 17EBH015PAM010
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 17EBH | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 17EBH | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Connector serves as a robust and reliable connection point, designed for efficient signal transmission in various applications, ensuring optimal performance within demanding environments.
Constructed for exceptional reliability in critical applications
Features superior conductivity to support high-frequency signals
Engineered to withstand harsh environmental conditions
Compatible with a range of connectivity needs, enhancing versatility
Related links
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions DFR 15 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions FCE17 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40
