Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female

Subtotal (1 tray of 200 units)*

$734.75

(exc. GST)

$808.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$734.75$3.674

*price indicative

RS Stock No.:
785-774
Mfr. Part No.:
L77SDE09SA4CH4F
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

3A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

D-Sub Shell Size

E

Housing Material

TPE

Voltage

250Vrms

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Contact Material

Brass

Series

L77

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is a reliable solution is designed for applications, featuring precision formed contacts and boardlocks to ensure secure connections in various electronic setups.

Economical design with standardised plating thickness

Capable of withstanding high voltage applications

Designed for optimal insulation resistance and minimal contact resistance

Robust construction meets stringent climatic and mechanical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy