Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 785-780
- Mfr. Part No.:
- LD09P13A4GV00LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 200 units)*
$596.35
(exc. GST)
$655.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $596.35 | $2.982 |
*price indicative
- RS Stock No.:
- 785-780
- Mfr. Part No.:
- LD09P13A4GV00LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | L77 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series L77 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol ICC Delta D LD Series Plug provides a cost-effective signal transmission solution for industrial and computing applications. This economy-range male connector features a space-saving right-angle design optimized for stable through-hole mounting on printed circuit boards.
Standard density 9-position male pin configuration
Right-angle through-hole mounting for Compact PCB layouts
Robust 5A current rating per contact
Durable solder termination for reliable electrical links
Size 1 DE Shell for universal compatibility
Related links
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Socket with 4-40 UNC
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
