ITT Cannon MDM Micro D 31 Way Straight Cable Connector Female
- RS Stock No.:
- 761-772
- Mfr. Part No.:
- MDM-31PH003B
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$603.87
(exc. GST)
$664.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $603.87 |
| 10 + | $555.30 |
*price indicative
- RS Stock No.:
- 761-772
- Mfr. Part No.:
- MDM-31PH003B
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Number of Contacts | 31 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Type | Crimp | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Cadmium | |
| Contact Material | Copper Alloy Gold Plated | |
| Series | MDM Micro D | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Number of Contacts 31 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Type Crimp | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Cadmium | ||
Contact Material Copper Alloy Gold Plated | ||
Series MDM Micro D | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon micro connector offers a robust solution for electrical applications, boasting 31 contacts is designed for effective performance and reliable connectivity in demanding environments.
31 contact quantity provides versatile connectivity options
Pin gender ensures secure electrical connections
Constructed with gold plated copper alloy for durability
Related links
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 25 Way Vertical Cable Connector Female
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
