ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male

Subtotal (1 unit)*

$564.78

(exc. GST)

$621.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.78

*price indicative

RS Stock No.:
761-779
Mfr. Part No.:
MDM-37PH003B
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Connector

Number of Contacts

37

Orientation

Straight

Current

3A

Mount Type

Cable

Connector Gender

Male

Contact Type

Crimp

Housing Material

Metal

Voltage

600V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Series

MDM Micro D

Contact Material

Copper Alloy Gold Plated

Contact Plating

Cadmium

Non Compliant

COO (Country of Origin):
MX
The ITT Cannon Micro connector is engineered for robust interconnect solutions, providing reliability in various applications. is designed to facilitate efficient connectivity, it delivers exceptional performance in demanding environments.

Contact quantity of 37 ensures versatile connectivity options

Gold plated copper alloy contact material enhances electrical performance

Durable metal Shell construction offers robust mechanical integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy