ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- RS Stock No.:
- 761-763
- Mfr. Part No.:
- MDM-9SH003B
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$517.53
(exc. GST)
$569.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.53 |
*price indicative
- RS Stock No.:
- 761-763
- Mfr. Part No.:
- MDM-9SH003B
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Type | Crimp | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Series | MDM Micro D | |
| Contact Material | Copper Alloy Gold Plated | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Type Crimp | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Series MDM Micro D | ||
Contact Material Copper Alloy Gold Plated | ||
Contact Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon micro connector is engineered for reliable electrical connections in demanding environments, ensuring Durable performance across a range of applications.
Contact quantity: 9 for versatile connectivity
Socket gender designed for effective electronic integration
Metal Shell construction enhances durability and protection
Crimp contact term type provides stable connections
Operating temperature range from -55°C to +125°C ensures adaptability
Moisture resistance features assist in maintaining insulator integrity
Related links
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM Micro D 31 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 25 Way Vertical Cable Connector Female
