HARTING D Sub 9 Way Straight PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$1,838.48

(exc. GST)

$2,022.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,838.48$36.77

*price indicative

RS Stock No.:
747-115
Mfr. Part No.:
09675097615
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Resin

Minimum Operating Temperature

-25.00°C

Termination Type

Solder Cup

Maximum Operating Temperature

70.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING D SUB IP 67 9 POLE STRAIGHT is a robust connector designed for the automation industry, facilitating reliable data, signal, and service connections. Its extensive compatibility with various field buses enhances operational efficiency in industrial applications.

Features & Benefits


Male connector design ensures secure connections

Rated current of 5 A supports reliable power transmission

Solder cup termination allows for easy and flexible wiring

Constructed from thermoplastic resin and glass-fibre for durability

Brass Shell with tin plating provides corrosion resistance

9 contacts accommodate diverse connection needs

Operating temperature range of -25 °C to 70 °C ensures versatility

PCB mount type simplifies installation in various applications

Complies with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this be used outdoors or in harsh environments?


Yes, it has an IP67 rating for protection in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy