HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 746-948
- Mfr. Part No.:
- 09665527613
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
$1,912.85
(exc. GST)
$2,104.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,912.85 | $38.257 |
*price indicative
- RS Stock No.:
- 746-948
- Mfr. Part No.:
- 09665527613
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Rated current of 6.5 A supports reliable power transmission
Wave soldering termination allows for secure and efficient installation
D-Sub Shell size 5 accommodates a variety of applications
Constructed from thermoplastic resin and glass-fibre for durability
Plated steel Shell enhances mechanical strength and protection
50 contacts with a grounding pin ensure stable connections
Copper alloy contacts with noble metal plating improve conductivity
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
- RS Stock No. 0737297
- Mfr. Part No. 09563525612
1 Bag of 100
$1,612.86
- RS Stock No. 0737363
- Mfr. Part No. 09663537612
1 Bag of 100
$1,233.35
- RS Stock No. 0738158
- Mfr. Part No. 09662527610
1 Bag of 100
$1,060.81
- RS Stock No. 2313574
- Mfr. Part No. 6AG1972-0BB12-2XA0
Each
$497.83
Related links
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 50 Way Angled 2.54 mm Pitch Flange D-Sub Connector, with Board Lock Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cutting Mats











