HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 741-884
- Mfr. Part No.:
- 09676256758
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$2,395.00
(exc. GST)
$2,634.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,395.00 | $95.80 |
*price indicative
- RS Stock No.:
- 741-884
- Mfr. Part No.:
- 09676256758
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Zinc | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Zinc | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing reliable interfaces for data, signal, and service connections. Designed for PCB mounting, these connectors ensure secure and efficient communication in various applications.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination allows for efficient assembly processes
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with standard male connectors
D-Sub Shell size 3 fits common industry specifications
Housing MADE from die-cast zinc offers robust protection
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Angled orientation facilitates space-saving installations on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this be used outdoors or in harsh environments?
Yes, the connector is designed for use in harsh environments with an IP67 rating.
- RS Stock No. 0737363
- Mfr. Part No. 09663537612
1 Bag of 100
$1,233.35
- RS Stock No. 0737297
- Mfr. Part No. 09563525612
1 Bag of 100
$1,612.86
- RS Stock No. 0738158
- Mfr. Part No. 09662527610
1 Bag of 100
$1,060.81
- RS Stock No. 0743845
- Mfr. Part No. 09675257675
1 Bag of 25
$1,846.80










