TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock
- RS Stock No.:
- 679-816
- Mfr. Part No.:
- 788800-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-816
- Mfr. Part No.:
- 788800-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | Board Lock | |
| Housing Material | TPE | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite HD-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware Board Lock | ||
Housing Material TPE | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite HD-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector features a board-to-board connection and a Durable front metal Shell for enhanced EMI protection. Designed for board mount applications, it offers secure mating with threaded inserts and boardlock retention for mechanical stability. Gold-plated contacts ensure high-performance signal integrity, while the thermoplastic housing provides reliable insulation. The connector supports high-current applications up to 6A, making it suitable for robust board-to-board interconnects.
Supports through hole soldering
UL 94V 0 flammability rating
Right angle orientation
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Board Lock Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
