TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- RS Stock No.:
- 796-049
- Mfr. Part No.:
- 5745992-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-049
- Mfr. Part No.:
- 5745992-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| D-Sub Shell Size | 3 | |
| Housing Material | TPE | |
| Termination Type | Through-Hole PCB Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel, Tin | |
| Series | AMPLIMITE HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
D-Sub Shell Size 3 | ||
Housing Material TPE | ||
Termination Type Through-Hole PCB Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel, Tin | ||
Series AMPLIMITE HD-20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity connectors offer reliable interconnections for high-performance applications. These connectors are specifically designed to fit seamlessly within various environments, ensuring efficient signal transmission and mechanical reliability.
Constructed with UL 94V-0 rated thermoplastic for durability and safety
Features gold plating to ensure optimal conductivity and corrosion resistance
Available in multiple contact positions, allowing for versatile configurations
Includes built-in grounding indents for enhanced electrical stability
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector, with PCB Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
