TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 677-720
- Mfr. Part No.:
- 5745783-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
$472.88
(exc. GST)
$520.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $472.88 | $18.915 |
*price indicative
- RS Stock No.:
- 677-720
- Mfr. Part No.:
- 5745783-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 3 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 3 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HD-20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity board-mount receptacle designed for secure board-to-board signal transmission. With 25 positions and a Shell size 3 housing, it supports moderate-density layouts in industrial and communication systems. Its MSFL configuration includes mounting features that enhance mechanical stability and ensure consistent electrical performance.
25 contact positions for signal connectivity
Right-angle configuration for space-efficient PCB integration
Shell size 3 housing with MSFL mounting style for secure attachment
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Screw Lock Female
