TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 677-712
- Mfr. Part No.:
- 5745077-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 26 units)*
$642.12
(exc. GST)
$706.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $642.12 | $24.697 |
*price indicative
- RS Stock No.:
- 677-712
- Mfr. Part No.:
- 5745077-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 2 | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 2 | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
The TE Connectivity 15-position D-shaped receptacle connector, Shell size 2, designed for board-to-board, board-mount applications with a 2.74 mm (0.108 in) centreline. It provides reliable signal connections between printed circuit boards, making it Ideal for Compact electronic assemblies requiring secure and efficient inter-board communication.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity AMPLITE HD-20 15 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Amplimite 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
