FCT from Molex 173107 Mixed Contact D Sub Connector Female
- RS Stock No.:
- 533-161
- Distrelec Article No.:
- 144-17-294
- Mfr. Part No.:
- 1731070617
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.59 |
| 10 - 24 | $9.73 |
| 25 + | $8.59 |
*price indicative
- RS Stock No.:
- 533-161
- Distrelec Article No.:
- 144-17-294
- Mfr. Part No.:
- 1731070617
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Mixed Contact D Sub Connector | |
| Connector Gender | Female | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | Molex Product Declaration, RoHS, IPC 1752A Class C, chemSHERPA, IPC 1752A Class D, Low-Halogen, REACH, IEC-62474 | |
| Series | 173107 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Mixed Contact D Sub Connector | ||
Connector Gender Female | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals Molex Product Declaration, RoHS, IPC 1752A Class C, chemSHERPA, IPC 1752A Class D, Low-Halogen, REACH, IEC-62474 | ||
Series 173107 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173107 Right Angle Mixed Contact D Sub Connector Female
- FCT from Molex 173107 Straight Mixed Contact D Sub Connector Male
- FCT from Molex 173107 Right Angle Mixed Contact D Sub Connector Male
- FCT from Molex 173107 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw
- FCT from Molex 173107 7 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173107 7 Way Right Angle Through Hole D-Sub Connector Female 2.74 mm Pitch, with Screw
- FCT from Molex 173107 7 Way Straight PCB D-Sub Connector Female 2.74 mm Pitch, with 4 to 40 Screw Lock
