FCT from Molex 173107 7 Way Right Angle Through Hole D-Sub Connector Female 2.74 mm Pitch, with Screw

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.72

(exc. GST)

$29.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$26.72
13 - 24$26.07
25 +$25.67

*price indicative

RS Stock No.:
213-5094
Distrelec Article No.:
144-17-296
Mfr. Part No.:
FM7W2S5-1002 / 1731070096
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

7

Current

20A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

Screw

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

173107

Pitch

2.74mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy