FCT from Molex 173107 Right Angle Mixed Contact D Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.58

(exc. GST)

$35.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$32.58
10 +$29.98

*price indicative

RS Stock No.:
533-160
Distrelec Article No.:
144-17-300
Mfr. Part No.:
1731070324
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

Mixed Contact D Sub Connector

Orientation

Right Angle

Current

7.5A

Connector Gender

Female

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

Molex Product Declaration, REACH, IPC 1752A Class C, RoHS, Low-Halogen, chemSHERPA, IPC 1752A Class D, IEC-62474

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

173107

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy