RS PRO 25 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 481-061
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$19.65
(exc. GST)
$21.62
(inc. GST)
- RS Stock No.:
- 481-061
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 750.0V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 750.0V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)
Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately
Note
'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel apeture.
Related links
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- HARTING 25 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Male
- Provertha TMC 25 Way Straight Cable D-Sub Connector Male
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Waterproof 25 Way Straight Cable D-Sub Connector Male
- JAE 25 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight Cable D-Sub Connector Male

