JAE 25 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 525-2262
- Mfr. Part No.:
- DB-25PF-N
- Brand:
- JAE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.80
(exc. GST)
$23.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $21.80 |
| 25 + | $21.21 |
*price indicative
- RS Stock No.:
- 525-2262
- Mfr. Part No.:
- DB-25PF-N
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE 25 Way Straight Cable D-Sub Connector Male
- JAE 25 Way Straight Panel Mount D-Sub Connector Female
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 25 Way Straight Through Hole D-Sub Connector Male
- JAE 25 Way Straight Cable D-Sub Connector Female
- JAE 25 Way Right Angle Through Hole D-Sub Connector Male
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 37 Way Straight Cable D-Sub Connector Male
