Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector, with Thumb Screw, Spring-Clip mounted Jackscrew Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.14

(exc. GST)

$17.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • 51 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.14
10 - 24$14.87
25 +$13.11

*price indicative

RS Stock No.:
340-098
Distrelec Article No.:
301-73-633
Mfr. Part No.:
6355-0044-02
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Side Entry

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Thumb Screw, Spring-Clip mounted Jackscrew

Housing Material

Zinc

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL94 V-0

Contact Material

Copper Alloy

Series

6355

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for flame resistance. The shell is made of stamped steel with tin plating, providing excellent durability and corrosion resistance. The contact pins are crafted from copper alloy, ensuring reliable and stable electrical connections for various industrial and electronic applications.

Full metal cover

Packed in Kit with male or female D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy