Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector, with Spring-Clip mounted Jackscrew, Thumb Screw Female
- RS Stock No.:
- 340-111
- Distrelec Article No.:
- 301-73-586
- Mfr. Part No.:
- 6355-0046-11
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.54 |
| 10 + | $14.31 |
*price indicative
- RS Stock No.:
- 340-111
- Distrelec Article No.:
- 301-73-586
- Mfr. Part No.:
- 6355-0046-11
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Side Entry | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Spring-Clip mounted Jackscrew, Thumb Screw | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0 | |
| Series | 6355 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Side Entry | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Spring-Clip mounted Jackscrew, Thumb Screw | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0 | ||
Series 6355 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for flame resistance. The shell is made of stamped steel with tin plating, providing excellent durability and corrosion resistance. The contact pins are crafted from copper alloy, ensuring reliable and stable electrical connections for various industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 15 Way Side Entry Solder D-Sub Connector Thumb Screw
- Encitech Connectors 6355 37 Way Side Entry D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male
- Encitech Connectors 6355 37 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male
