CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-231
- Mfr. Part No.:
- 3007W2SCM42A10X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$16.71
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.71 | - |
| 10 - 24 | $15.36 | 8% |
| 25 + | $13.55 | 18% |
*price indicative
- RS Stock No.:
- 300-231
- Mfr. Part No.:
- 3007W2SCM42A10X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Exempt | |
| Series | 3007W2SCM | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS Exempt | ||
Series 3007W2SCM | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-Sub mixed contact connectors 7W2 female solder cup contacts.
Shell Material Steel
Shell Plating Tin
Shell Size 2
Related links
- CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 164A174 26 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 25 Way Straight Solder D-Sub Connector Female
