CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-254
- Mfr. Part No.:
- 302W2CSXX41A10X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$12.73
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.73 | - |
| 10 - 24 | $11.73 | 7% |
| 25 + | $10.33 | 18% |
*price indicative
- RS Stock No.:
- 300-254
- Mfr. Part No.:
- 302W2CSXX41A10X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 2 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Exempt | |
| Series | 302W2CSXX | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 2 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS Exempt | ||
Series 302W2CSXX | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-Sub combination female features high-power contacts rated for 10A, made from copper alloy. The mating area is plated with 30μin hard gold over a minimum of 50μin nickel, while the termination side is plated with 4μin hard gold over a maximum of 80μin nickel. The solder cup accepts cables with AWG 16-20, with the male contact positioned at A1 and the female contact at A2.
Metal shells made of steel with a minimum 315μin tin plating over 40-80μin nickel
Insulators made of green PBT GF UL 94 V-0
Related links
- CONEC 302W2CSXX 2 Way Straight Threaded D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female
- CONEC 164A174 26 Way Straight Solder D-Sub Connector Female
