CONEC 301A100 15 Way Straight Solder D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.93

(exc. GST)

$2.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 334 unit(s) shipping from 09 November 2026
  • Plus 800 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.93
10 +$1.81

*price indicative

RS Stock No.:
300-238
Mfr. Part No.:
301A10029X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

15

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Solder

Connector Gender

Male

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

301A100

Contact Plating

Gold Flash

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The CONEC D-Sub standard connectors with solder cup and AWG 20 stamped contacts.

Shell Size 2 A

Shell Material Steel

Shell Plating Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy