CONEC 302W2CSXX 2 Way Straight Threaded D-Sub Connector Female
- RS Stock No.:
- 300-255
- Mfr. Part No.:
- 302W2CSXX56N40X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$18.18
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 03 December 2026
- Plus 100 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.18 | - |
| 10 - 24 | $16.72 | 8% |
| 25 + | $14.71 | 19% |
*price indicative
- RS Stock No.:
- 300-255
- Mfr. Part No.:
- 302W2CSXX56N40X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 2 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Exempt | |
| Contact Material | Copper Alloy | |
| Series | 302W2CSXX | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 2 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS Exempt | ||
Contact Material Copper Alloy | ||
Series 302W2CSXX | ||
RoHS Status: Exempt
The CONEC D-Sub combination female 90° features high-power contacts rated for 20A, made from copper alloy with 30μin hard gold plating over a minimum of 50μin nickel. The male contact is positioned at A1, and the female contact is at A2. The metal bracket is made from die-casting with a minimum of 320μin tin plating over 80μin nickel. The threaded insert is made of copper alloy with a minimum of 200μin tin plating over 80μin nickel. The PCB-snap is made from copper alloy with a minimum of 200μin tin plating over 80μin nickel. The PCB hole is 3.1±0.1mm with a PCB thickness of 1.6mm. The maximum torque value for the thread is 6 in.LB.
Metal shells made of steel with a minimum 320μin tin plating
Insulators made of green PBT GF UL 94 V-0
Related links
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 302W2CPXX 2 Way Straight Threaded D-Sub Connector Male, with Threaded Insert
- CONEC 3007W2SCT 5 Way Straight Threaded D-Sub Connector Female
- CONEC DLS1XS5 9 Way Straight Threaded D-Sub Connector Female
- CONEC 320X125 25 Way Straight Threaded D-Sub Connector Male
- CONEC 303W3CPXX Straight Threaded D-Sub Connector Male
- CONEC 302W2CPXX 5 Way Angled Threaded D-Sub Connector Female
- CONEC 2 Way Straight Through Hole D-Sub Connector, with Threaded Insert Female
