CONEC 3013W3PXK 10 Way Straight D-Sub Connector Male
- RS Stock No.:
- 300-235
- Mfr. Part No.:
- 3013W3PXK99A10X
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.79 |
| 10 - 24 | $3.48 |
| 25 + | $3.06 |
*price indicative
- RS Stock No.:
- 300-235
- Mfr. Part No.:
- 3013W3PXK99A10X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 10 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Exempt | |
| Series | 3013W3PXK | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 10 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals RoHS Exempt | ||
Series 3013W3PXK | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SK
The CONEC D-Sub mixed contact connectors 13W3 male crimp body with tin-plated shell.
Filtered Unfiltered
Shell Size 3
Related links
- CONEC 3013W3PAM 10 Way Straight Solder D-Sub Connector Male
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- CONEC 301A100 25 Way Straight Solder D-Sub Connector Male
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
- CONEC 163A162 15 Way Straight Threaded Mount D-Sub Connector Male
