Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- RS Stock No.:
- 135-545
- Mfr. Part No.:
- 2902731
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$103.62
(exc. GST)
$113.98
(inc. GST)
- RS Stock No.:
- 135-545
- Mfr. Part No.:
- 2902731
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 100mA | |
| Orientation | 90° | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 100mA | ||
Orientation 90° | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB bus connector is designed to ensure error-free installation of bus systems. It features a 9 positions socket with pin assignment for easy connection. With its two M12 cable entries (A-coded) under 90°, it offers flexibility in installation. The connector is suitable for bus systems like CAN and CANopen®, and it also features a termination resistor via a separate M12 terminator. The innovative housing concept provides lightweight yet optimum mechanical protection against environmental influences, making it ideal for applications subject to vibration.
Easy start up and plug and play installation
Optimum mechanical protection with lightweight housing
Suitable for bus systems like CAN and CANopen
Termination resistor via separate M12 terminator
Adapter between IP20 and IP67 environments
Through contacted shielding from M12 to D SUB
Related links
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male

