FCT from Molex, F-GV Series Slide Lock For Use With 15 Way D-Sub Connector
- RS Stock No.:
- 812-6201
- Distrelec Article No.:
- 302-90-293
- Mfr. Part No.:
- F-GV-2 / 1727040124
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $4.75
View bulk pricing optionsSubtotal (1 unit)*
$5.45
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.45 | - |
| 25 - 99 | $5.26 | $4.75 |
| 100 - 499 | $5.00 | $45.00 |
| 500 + | $4.90 | $275.00 |
*price indicative
- RS Stock No.:
- 812-6201
- Distrelec Article No.:
- 302-90-293
- Mfr. Part No.:
- F-GV-2 / 1727040124
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Slide Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | 15 Way D-Sub Connector | |
| Series | F-GV | |
| Gender | Female | |
| Number of Contacts | 15 | |
| Material | Tin Plated Connector, Zinc, Metal, Fibreglass, Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Slide Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With 15 Way D-Sub Connector | ||
Series F-GV | ||
Gender Female | ||
Number of Contacts 15 | ||
Material Tin Plated Connector, Zinc, Metal, Fibreglass, Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
FCT - D-Sub Accessories
A range of D-Sub Connector Accessories including:
Dust Caps F1042-XP for Plugs and Sockets
Slide Locks F-GV-X
Female Screwlocks F-GSCH1/5
Screw Lock F-SCHV
Thumb Screw FRS1/5
FCT- D-Sub Connectors
Related links
- FCT from Molex, F-GV Series Slide Lock For Use With 9 Way D-Sub Connector
- Harting, 09 67 Series Slide Lock For Use With 50 Way D-sub Connector
- FCT from Molex FCT D-Sub
- FCT from Molex, F-GSCH Series Jack Screw For Use With D-Sub Connector
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GSCH1/5 Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-SCHV Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-SGV1 Series Locking Post For Use With D-Sub Connector
