FCT from Molex, F-SGV1 Series Locking Post For Use With D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

$469.40

(exc. GST)

$516.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
200 - 200$2.347$469.40
400 - 600$2.288$457.60
800 +$2.253$450.60

*price indicative

RS Stock No.:
213-5158
Mfr. Part No.:
F-SGV1/5 / 1731120236
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Locking Post

Product Type

D-Sub Connector

For Use With

D-Sub Connector

Series

F-SGV1

Colour

Silver

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy