- RS Stock No.:
- 213-4970
- Mfr. Part No.:
- F-GV-1H / 1731120457
- Brand:
- FCT from Molex
665 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.156
(exc. GST)
$6.772
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $6.156 | $30.78 |
50 - 95 | $6.002 | $30.01 |
100 + | $5.922 | $29.61 |
*price indicative
- RS Stock No.:
- 213-4970
- Mfr. Part No.:
- F-GV-1H / 1731120457
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has all the necessary certifications and approvals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Locking Mechanism |
For Use With | FCT D-Sub, Size 1 |
Related links
- FCT from Molex Locking Mechanism For Use With FCT D-Sub, Size 1
- FCT from Molex, 172704 Series Locking Mechanism For Use With FCT...
- FCT from Molex Locking Mechanism For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, F-GV Series Slide Lock For Use With 9 Way D-Sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 15 Way D-Sub Connector
- FCT from Molex Locking Mechanism For Use With M3 / M3 Standard Thread Size
- FCT from Molex Locking Mechanism For Use With M3 / 4-40 UNC...
- FCT from Molex, 172704 Series Dust Cap For Use With Size 3 Female D-sub