- RS Stock No.:
- 812-6191
- Mfr. Part No.:
- F-GV-1 / 1727040123
- Brand:
- FCT from Molex
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.40
(exc. GST)
$5.94
(inc. GST)
Units | Per unit |
1 - 24 | $5.40 |
25 - 99 | $5.28 |
100 - 499 | $5.06 |
500 + | $4.93 |
- RS Stock No.:
- 812-6191
- Mfr. Part No.:
- F-GV-1 / 1727040123
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FCT - D-Sub Accessories
A range of D-Sub Connector Accessories including:
Dust Caps F1042-XP for Plugs and Sockets
Slide Locks F-GV-X
Female Screwlocks F-GSCH1/5
Screw Lock F-SCHV
Thumb Screw FRS1/5
Dust Caps F1042-XP for Plugs and Sockets
Slide Locks F-GV-X
Female Screwlocks F-GSCH1/5
Screw Lock F-SCHV
Thumb Screw FRS1/5
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Slide Lock |
For Use With | 9 Way D-Sub Connector |
Series | F-GV |
Related links
- Festo 20 x 60mm NBR Vacuum Cup OGVM-20X60-GV-N-G14F
- Schneider Electric TeSys for use with TeSys GV-U
- Festo 40 x 90mm NBR Vacuum Cup OGVM-40X90-GV-N-G14F
- Eaton CI-K Enclosure for use with PKZM0
- FCT from Molex, F-GV Series Slide Lock For Use With 15 Way D-Sub Connector
- FCT from Molex Locking Mechanism For Use With FCT D-Sub, Size 1
- Festo 30 x 80mm NBR Vacuum Cup OGVM-30X80-GV-N-G14F
- Schneider Electric TeSys Mounting Base for use with TeSys GV