Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- RS Stock No.:
- 253-2333
- Mfr. Part No.:
- 1607826
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2333
- Mfr. Part No.:
- 1607826
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector Screw | |
| For Use With | Variocon® Frames | |
| Series | Variocon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector Screw | ||
For Use With Variocon® Frames | ||
Series Variocon | ||
- COO (Country of Origin):
- PL
The Phoenix Contact screw has 10.5 mm length.
Used for sleeve frame
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Phoenix Contact, VARIOCON Series Connector Hood
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
- Phoenix Contact VARIOCON Series Male Crimp Contact 20 AWG Max
- Phoenix Contact Contact Insert VARIOCON Series Female, 50 Contacts
- Phoenix Contact VARIOCON Series Steel Flange for Use with Fixing Crimp Contact Insert 1 mm x 2 mm x 30mm
- Phoenix Contact VARIOCON Series Steel for Use with Panel Cutouts Of HC-B 16 Size 5.4 mm x 21 mm x 5.4mm
- Phoenix Contact VARIOCON Series Grey Plastic Polyvinyl Chloride
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread












