Phoenix Contact VARIOCON Series Male Crimp Contact, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 567-318
- Mfr. Part No.:
- 1409121
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$193.97
(exc. GST)
$213.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $193.97 | $1.94 |
*price indicative
- RS Stock No.:
- 567-318
- Mfr. Part No.:
- 1409121
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | VARIOCON | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 20.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series VARIOCON | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 20.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact offers exceptional reliability and performance for various electrical applications. Designed as part of the VARIOCON series, it ensures precise connections with minimal resistance, catering to a wide range of conductor sizes. The robust construction allows it to withstand demanding environments, making it a perfect choice for both indoor and outdoor use. Engineers can rely on its durability, thanks to stringent quality standards and materials used in its manufacture. It is especially suitable for use in control cabinet systems and industrial automation, delivering peace of mind to users who require dependable connections in critical applications.
Facilitates quick and easy installation with crimp connection
Built to endure rigorous application requirements
Engineered for a wide conductor cross section range
Meets the highest safety standards for electrical engineers
Provides long service life which ensuring consistent connectivity
Supplied with comprehensive documentation for easy reference
Related links
- Phoenix Contact PTCM - MP -PI Series Male Crimp Terminal 20 AWG Max
- Phoenix Contact PTCM - MP -P Series Male Crimp Terminal 20 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- HARTING Han D Series Male Crimp Contact 22 AWG Max
- HARTING D-Sub Series Male Crimp Contact 22 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 14 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 22 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 18 AWG Max
