CONEC, 16 Series Detent Pin For Use With Snap Lock
- RS Stock No.:
- 228-0951
- Mfr. Part No.:
- 16-002190
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$7.85
(exc. GST)
$8.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.85 | - |
| 10 - 99 | $7.61 | $2.40 |
| 100 - 249 | $7.42 | $43.00 |
| 250 - 499 | $7.28 | $142.50 |
| 500 + | $7.14 | $355.00 |
*price indicative
- RS Stock No.:
- 228-0951
- Mfr. Part No.:
- 16-002190
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Accessory Type | Detent Pin | |
| Product Type | Spring Lock | |
| For Use With | Snap Lock | |
| Series | 16 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Detent Pin | ||
Product Type Spring Lock | ||
For Use With Snap Lock | ||
Series 16 | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC D sub backshell locking kit screw is of 4-40 UNC size.
RoHS compliant
- RS Stock No. 7299777
- Mfr. Part No. 103T002
1 Set
$3.91
- RS Stock No. 7299812
- Mfr. Part No. 103M3T1002
1 Set
$4.18
- RS Stock No. 7299800
- Mfr. Part No. 103M3TA002
1 Set
$4.18
- RS Stock No. 7299796
- Mfr. Part No. 104T15002
1 Set
$3.62
Related links
- CONEC, 16-00 Series Detent Pin For Use With For Snap Lock
- CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 25 Way
- CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 9 Way
- CONEC 16 Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief









