FCT from Molex, FRS1 Series Jackscrew For Use With D-Sub Connector

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.08

(exc. GST)

$15.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
  • Plus 910 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.408$14.08-
30 - 40$1.39$13.901%
50 +$1.353$13.533%

*price indicative

RS Stock No.:
213-5155
Distrelec Article No.:
304-39-358
Mfr. Part No.:
FRS1/5M3 / 1731120402
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Jackscrew

Product Type

Screw

For Use With

D-Sub Connector

Series

FRS1

Gender

Female

Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy