FCT from Molex, FRS1 Series Jackscrew For Use With D-Sub Connector
- RS Stock No.:
- 213-5154
- Mfr. Part No.:
- FRS1/5M3 / 1731120402
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$95.10
(exc. GST)
$104.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.951 | $95.10 | - |
| 200 - 300 | $0.927 | $92.70 | 2% |
| 400 + | $0.913 | $91.30 | 3% |
*price indicative
- RS Stock No.:
- 213-5154
- Mfr. Part No.:
- FRS1/5M3 / 1731120402
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Screw | |
| Accessory Type | Jackscrew | |
| For Use With | D-Sub Connector | |
| Series | FRS1 | |
| Gender | Female | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Screw | ||
Accessory Type Jackscrew | ||
For Use With D-Sub Connector | ||
Series FRS1 | ||
Gender Female | ||
Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex, FRS1 Series Jackscrew For Use With D-Sub Connector
- FCT from Molex, FRS1 Series Thumb Screw For Use With D-Sub Connector
- FCT from Molex, FRS Series Knurled Screw For Use With D-Sub Connector
- FCT from Molex Knurled Screw For Use With D-Sub Connector
- FCT from Molex, FRS1 Series Thumb Screw For Use With FCT hoods
- FCT from Molex, FVS1 Series Board Lock Screw For Use With D-Sub Connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
