FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20$1.009$10.09
30 - 40$0.993$9.93
50 +$0.975$9.75

*price indicative

RS Stock No.:
213-5149
Distrelec Article No.:
304-39-355
Mfr. Part No.:
FRS1/5-K333 / 1731120256
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

Screw

Accessory Type

Thumb Screw

For Use With

4-40 UNC Standard Thread Size

Series

173112

Material

Brass

Standards/Approvals

No

COO (Country of Origin):
ES
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy