FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$28.85

(exc. GST)

$31.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20$2.885$28.85
30 - 40$2.845$28.45
50 +$2.769$27.69

*price indicative

RS Stock No.:
213-5153
Mfr. Part No.:
FRS1/5-K526 / 1731120399
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Thumb Screw

Product Type

Screw

For Use With

FCT D-Sub Connectors

Series

173112

Material

Brass

Standards/Approvals

EU RoHS China RoHS Compliant with Exemption 6(c)

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy