FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- RS Stock No.:
- 213-5152
- Distrelec Article No.:
- 304-62-105
- Mfr. Part No.:
- FRS1/5-K526 / 1731120399
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$327.20
(exc. GST)
$359.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $3.272 | $327.20 |
| 200 - 300 | $3.19 | $319.00 |
| 400 + | $3.141 | $314.10 |
*price indicative
- RS Stock No.:
- 213-5152
- Distrelec Article No.:
- 304-62-105
- Mfr. Part No.:
- FRS1/5-K526 / 1731120399
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Screw | |
| Accessory Type | Thumb Screw | |
| For Use With | FCT D-Sub Connectors | |
| Series | 173112 | |
| Material | Brass | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Screw | ||
Accessory Type Thumb Screw | ||
For Use With FCT D-Sub Connectors | ||
Series 173112 | ||
Material Brass | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, FRS1 Series Thumb Screw For Use With D-Sub Connector
- FCT from Molex, FRS1 Series Thumb Screw For Use With FCT hoods
- FCT from Molex FCT D-Sub
- FCT from Molex, FRS1 Series Jackscrew For Use With D-Sub Connector
- FCT from Molex Sizes 1-4
