Norcomp, 160 Series Screw Lock For Use With D-Sub Backshell, D-Sub Connector

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-8645
Mfr. Part No.:
160-000-017R031
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector Accessory

Accessory Type

Screw Lock

For Use With

D-Sub Backshell, D-Sub Connector

Series

160

Gender

Female

Material

Brass

Colour

Silver, Black

Standards/Approvals

No

D-Sub Hardware | d-sub connectors

Slide Locks

Screw Locks

Dust Covers

Flanges

Quick Release

D-Sub Hardware | Backshells

Thumb Screws

Grommets

Miscellaneous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy