Norcomp, SFP67SS Series Sealing Flange For Use With D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$20.43

(exc. GST)

$22.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 09 December 2026
  • Plus 220 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$2.043$20.43
100 - 490$1.981$19.81
500 - 990$1.921$19.21
1000 - 4990$1.879$18.79
5000 +$1.838$18.38

*price indicative

RS Stock No.:
144-7701
Mfr. Part No.:
SFP67SS09
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Accessory Type

Sealing Flange

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Series

SFP67SS

Gender

Female

Material

Carbon Black Reinforced Polypropylene

Colour

Black

IP Rating

IP67

Standards/Approvals

No

NorComp D-Sub Connector Sealing Flanges


Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy