HARTING, D-Sub Series Slide Lock For Use With Slide Lock
- RS Stock No.:
- 141-0352
- Distrelec Article No.:
- 144-18-414
- Mfr. Part No.:
- 09670009914
- Brand:
- HARTING
Subtotal (1 unit)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.68 |
*price indicative
- RS Stock No.:
- 141-0352
- Distrelec Article No.:
- 144-18-414
- Mfr. Part No.:
- 09670009914
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Slide Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Slide Lock | |
| Series | D-Sub | |
| Number of Contacts | 9 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Slide Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With Slide Lock | ||
Series D-Sub | ||
Number of Contacts 9 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Harting Accessories for Spring or Slide Locking Hoods
A range of accessories for use with spring or slide locking d-sub connector hoods.
Stock number 865-8240 is a spring latch
Stock numbers 873-9832, 873-9841 and 873-9844 are slide locking devices
Stock number 873-9848 is a locking bolt
Related links
- HARTING, D-Sub Series Slide Lock For Use With Slide Lock
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
- JAE, D-Sub Series Slide Lock For Use With D53018
- Harting, 09 67 Series Slide Lock For Use With 50 Way D-sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 15 Way D-Sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 9 Way D-Sub Connector
- RS PRO, D-Sub Series Screwlock Assembly For Use With Slide Lock
- RS PRO, D-Sub Series Blanking Plate For Use With Slide Lock
