HARTING, D-Sub Series Slide Lock For Use With Slide Lock
- RS Stock No.:
- 139-3679
- Mfr. Part No.:
- 09670009914
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 100 units)**
$509.60
(exc. GST)
$560.60
(inc. GST)
On back order for despatch 03/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | $5.096 | $509.60 |
200 - 300 | $5.007 | $500.70 |
400 + | $4.915 | $491.50 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.24
(exc. GST)
$7.96
(inc. GST)
- RS Stock No.:
- 139-3679
- Mfr. Part No.:
- 09670009914
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Accessory Type | Slide Locking Device | |
For Use With | Slide Lock | |
Series | D-Sub | |
Select all | ||
---|---|---|
Brand HARTING | ||
Accessory Type Slide Locking Device | ||
For Use With Slide Lock | ||
Series D-Sub | ||
Related links
- HARTING, D-Sub Series Slide Lock For Use With Slide Lock
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
- JAE, D-Sub Series Slide Lock For Use With D53018
- Harting, 09 67 Series Slide Lock For Use With 50 Way D-sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 9 Way D-Sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 15 Way D-Sub Connector
- HARTING, 09 67 Series Slide Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors