Phoenix Contact, D-Sub Series Cover For Use With VS-15 Panel Mounting Frame
- RS Stock No.:
- 111-6166
- Mfr. Part No.:
- 1887099
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$59.38
(exc. GST)
$65.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $11.876 | $59.38 |
| 50 - 245 | $11.676 | $58.38 |
| 250 - 370 | $11.372 | $56.86 |
| 375 - 495 | $11.012 | $55.06 |
| 500 + | $10.716 | $53.58 |
*price indicative
- RS Stock No.:
- 111-6166
- Mfr. Part No.:
- 1887099
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | VS-15 Panel Mounting Frame | |
| Series | D-Sub | |
| Number of Contacts | 15 | |
| IP Rating | IP54 | |
| Material | Polyamide | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With VS-15 Panel Mounting Frame | ||
Series D-Sub | ||
Number of Contacts 15 | ||
IP Rating IP54 | ||
Material Polyamide | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
- RS Stock No. 1116165
- Mfr. Part No. 1887086
Each (In a Bag of 5)
$11.352
- RS Stock No. 1116159
- Mfr. Part No. 1688463
Each (In a Bag of 5)
$11.656
- RS Stock No. 8027763
- Mfr. Part No. 1689200
Each
$12.99
- RS Stock No. 8027703
- Mfr. Part No. 1688036
Each
$7.87
Related links
- Phoenix Contact, D-Sub Series Cover For Use With VS-09 Panel Mounting Frame
- Phoenix Contact, D-Sub Series EMC Shroud For Use With VS-09 Panel Mounting Frame
- Phoenix Contact VS-25 Sleeve Housing
- Phoenix Contact, VS-08 Series Cover For Use With panel mounting frame or sleeve housing
- Phoenix Contact, VS-25-ST-DSUB-EG Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-ER Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-15 Series Panel Mount Frame For Use With D-Sub Connector











