Phoenix Contact, VS-08 Series Cover
- RS Stock No.:
- 802-7763
- Mfr. Part No.:
- 1689200
- Brand:
- Phoenix Contact
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.33
(exc. GST)
$11.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.33 |
- RS Stock No.:
- 802-7763
- Mfr. Part No.:
- 1689200
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Various positions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Series | VS-08 |
IP Rating | IP67 |
Related links
- Phoenix Contact VS-08 Series Male RJ45 Connector, Cable Mount, Cat5
- Phoenix Contact VS-08 Series Male RJ45 Connector, Cable Mount, Cat6a
- Phoenix Contact VS-08 Series Male RJ45 Connector, Cable Mount, Cat5e
- Phoenix Contact, VS-08-BU-RJ45-6/KA/LSA RJ45 Socket Insert for use...
- Phoenix Contact, VS-08-KS-H/GY Strain Relief for use with RJ45 Connectors
- Phoenix Contact, VS-08-SD-F-BK Corded Dust Cap for use with RJ45 Connectors
- Phoenix Contact, VS-08-RJ45-Q-COD-SET RJ45 Coding Rings for use...
- Phoenix Contact, VS-08-A-RJ45/LP-2-IP 20 Panel Mounting Frame