Phoenix Contact, VS-25-SD Series Cover For Use With Panel Mounting Frame, VS-25 Sleeve Housing
- RS Stock No.:
- 111-6136
- Mfr. Part No.:
- 1652211
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$68.92
(exc. GST)
$75.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $13.784 | $68.92 |
| 50 - 245 | $13.462 | $67.31 |
| 250 - 370 | $12.954 | $64.77 |
| 375 - 495 | $12.678 | $63.39 |
| 500 + | $12.402 | $62.01 |
*price indicative
- RS Stock No.:
- 111-6136
- Mfr. Part No.:
- 1652211
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | Panel Mounting Frame, VS-25 Sleeve Housing | |
| Series | VS-25-SD | |
| Number of Contacts | 25 | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Cover | ||
For Use With Panel Mounting Frame, VS-25 Sleeve Housing | ||
Series VS-25-SD | ||
Number of Contacts 25 | ||
IP Rating IP54 | ||
Colour Grey | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Related links
- Phoenix Contact, VS-M20 (5-13) Series Nut For Use With D-Sub VS-25 Sleeve Housing
- Phoenix Contact, VS-08 Series Cover For Use With panel mounting frame or sleeve housing
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, VS-25-ST-DSUB-EG Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-ER Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS Series For Use With IP67 Sleeve Housing and Panel-Mount Frame
- Phoenix Contact, VS-25-A-DEVNET-S Series Panel Mount Frame For Use With D-Sub Connector
