TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 3
- RS Stock No.:
- 678-037
- Mfr. Part No.:
- 745508-8
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 400 units)*
$508.32
(exc. GST)
$559.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $508.32 | $1.271 |
*price indicative
- RS Stock No.:
- 678-037
- Mfr. Part No.:
- 745508-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Split Ring Ferrule | |
| For Use With | Connector Shell Size 3 | |
| Series | Amplimite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Split Ring Ferrule | ||
For Use With Connector Shell Size 3 | ||
Series Amplimite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Split Ring Ferrule designed to provide secure, shielded connections. It ensures reliable electrical contact while protecting against electromagnetic interference (EMI), making it Ideal for high-performance applications requiring both durability and signal integrity.
Shielded
RoHS compliant
Related links
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 5
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, AMPLIMITE Series Ferrule
- TE ConnectivityHDF,HDE)
