TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
- RS Stock No.:
- 274-8592
- Mfr. Part No.:
- 745508-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.71
(exc. GST)
$22.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 840 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.071 | $20.71 |
| 50 - 90 | $1.958 | $19.58 |
| 100 - 240 | $1.858 | $18.58 |
| 250 - 490 | $1.766 | $17.66 |
| 500 + | $1.61 | $16.10 |
*price indicative
- RS Stock No.:
- 274-8592
- Mfr. Part No.:
- 745508-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Split Ring Ferrule | |
| Accessory Type | Split Ring Ferrule | |
| Series | AMPLIMITE Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Split Ring Ferrule | ||
Accessory Type Split Ring Ferrule | ||
Series AMPLIMITE Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity split ring ferrule that is compatible with connector shell size 1, it comes with Shielding.
EU RoHS compliant
Related links
- TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 5
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 3
- TE Connectivity AMPLIMITE Kit Series Zinc Straight Cable Clamp Kit, 37 Way
- TE Connectivity, AMPLIMITE Kit Series Strain Relief For Use With Cable
