TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- RS Stock No.:
- 796-963
- Mfr. Part No.:
- 745508-1
- Brand:
- TE Connectivity
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-963
- Mfr. Part No.:
- 745508-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Split Ring Ferrule | |
| For Use With | AMPLIMITE D-Subminiature Connectors | |
| Series | AMPLIMITE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Split Ring Ferrule | ||
For Use With AMPLIMITE D-Subminiature Connectors | ||
Series AMPLIMITE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity High quality connector contacts designed for secure and efficient connection in electronic applications, featuring precision-formed sizes suited for enhanced reliability in various environments.
Precision form ensures optimal contact performance for reliable connections
Available in size 20 DF configurations for versatile connectivity options
Constructed from brass and phosphor bronze, ensuring durability in demanding settings
Gold flash plating on mating ends provides excellent conductivity and corrosion resistance
Related links
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 5
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 3
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
