TE Connectivity, AMPLIMITE Series Ferrule For Use With Metal Shell or All Plastic Connectors (HDP,HDF,HDE)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,857.00

(exc. GST)

$2,043.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$1.857$1,857.00
2000 - 9000$1.82$1,820.00
10000 +$1.784$1,784.00

*price indicative

RS Stock No.:
164-8646
Distrelec Article No.:
304-63-521
Mfr. Part No.:
3-747579-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Ferrule

Product Type

D-Sub Connector Accessory

For Use With

Metal Shell or All Plastic Connectors (HDP, HDF, HDE)

Series

AMPLIMITE

Material

Steel

Standards/Approvals

No

AMPLIMITE Ferrules For D-Sub Connector Shielding Hardware Kits, Series HDP-20, HDP-22 and HDE-20


AMPLIMITE ferrules for use with HDP-20, HDP-22 and HDE-20 D-Sub connector shielding hardware kits. These ferrules are made from tin plated annealed steel with a shell size of 1-3 and have a 'stepped' style apart from stock number 717-4669 which has a 'straight' style. The size of the ferrule being chosen depends on the diameter of the cable (please see table).

For crimp tools see stock numbers 301-8278 and 301-8262

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy